
Manufacturer Part #
ATSAMD21E18A-MU
SAMD21E Series 256 KB Flash 32 KB SRAM 48 MHz 32-Bit Microcontroller - QFN-32
Microchip ATSAMD21E18A-MU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:The following updates were performed in this revision:• Updated the document throughout to reflect new silicon revisions H, I, and J• Removed obsolete Data Sheet Clarifications• Added errata Device: 1.5.9 One-Time Programmable LockPlease be advised that this is a change to the document only the product has not been changed.Reason for Change: To Improve Productivity
PCN Status:Final NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATSAMC20xxx, ATSAMC21xxx, ATSAMD20xxx and ATSAMD21xxx device families available in 32L VQFN (5x5x1mm) package.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATSAMC20xxx, ATSAMC21xxx, ATSAMD20xxx and ATSAMD21xxx device families available in 32L VQFN (5x5x1mm) package.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:July 2023
Notification Status: FinalDescription of Change:The following errata were added:? SERCOM: 1.15.15 USART in Auto-Baud Mode? TC: 1.17.3 DMA TriggerImpacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 07 Oct 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Part Status:
Microchip ATSAMD21E18A-MU - Technical Attributes
Family Name: | SAMD21E |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Speed: | 48MHz |
No of I/O Lines: | 26 |
InterfaceType / Connectivity: | I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-32EP |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-32EP
Mounting Method:
Surface Mount