ATSAM4E8EA-AU in Tray by Microchip | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM4E8EA-AU

SAM4E Series 512 kB Flash 128 KB RAM 32 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Microchip ATSAM4E8EA-AU - Technical Attributes
Attributes Table
Family Name: SAM4E
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 120MHz
No of I/O Lines: 117
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/SD/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
184
USA:
184
784
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.08
USD
Quantity
Unit Price
1
$9.08
4
$8.96
15
$8.84
30
$8.79
75+
$8.65
Product Variant Information section