Manufacturer Part #
AT32UC3L0256-AUT
AT32 Series 256 KB Flash 32 KB SRAM 50 MHz 32-Bit Microcontroller - TQFP-48
Product Specification Section
Microchip AT32UC3L0256-AUT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT32UC3L0256-AUT - Technical Attributes
Attributes Table
Family Name: | AT32 |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Speed: | 50MHz |
No of I/O Lines: | 36 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$8.47
4
$8.36
15
$8.25
30
$8.20
75+
$8.07
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-48
Mounting Method:
Surface Mount