Manufacturer Part #
AT32UC3B1512-Z1UR
AT32 Series 512 kB Flash 96 kB SRAM 60 MHz 32-Bit Microcontroller - QFN-48
Product Specification Section
Microchip AT32UC3B1512-Z1UR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT32UC3B1512-Z1UR - Technical Attributes
Attributes Table
Family Name: | AT32 |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 96kB |
Speed: | 60MHz |
No of I/O Lines: | 28 |
InterfaceType / Connectivity: | IrDA/I2C/SPI/SSC/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 1.65V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 6-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-48EP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
4,000+
$8.93
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-48EP
Mounting Method:
Surface Mount