Manufacturer Part #
AT32UC3A1128-AUR
AT32 Series 128 kB Flash 32 kB SRAM 66 MHz 32-Bit Microcontroller - TQFP-100
Product Specification Section
Microchip AT32UC3A1128-AUR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
11/04/2021 Details and Download
Microchip has released a new Product Documents for the AT32UC3A Family Silicon Errata and Data Sheet Clarification of devicesNotification Status: FinalDescription of Change: This is the initial released version of this document, which is specific to Revision M silicon.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 03 Nov 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Active
Active
Microchip AT32UC3A1128-AUR - Technical Attributes
Attributes Table
Family Name: | AT32 |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 32kB |
Speed: | 66MHz |
No of I/O Lines: | 69 |
InterfaceType / Connectivity: | Ethernet/I2C/SPI/SSC/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 1.65V to 1.95V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1,000+
$8.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TQFP-100
Mounting Method:
Surface Mount