
Manufacturer Part #
APOLLO512-KBR
Cortex-M4F 24MHz, 512KB Flash, 64KB SRAM, 64-pin BGA
Product Specification Section
Ambiq APOLLO512-KBR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ambiq APOLLO512-KBR - Technical Attributes
Attributes Table
Family Name: | Apollo |
Core Processor: | ARM Cortex M4F |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 64kB |
Speed: | 24MHz |
No of I/O Lines: | 50 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.8V to 3.8V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 13-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | BGA-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$3.74
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
BGA-64
Mounting Method:
Surface Mount