AP510NFA-CCR in Reel by Ambiq | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP510NFA-CCR

Apollo510 Series 4 MB Flash 3.75 MB RAM 250 MHz 32-Bit Microcontroller

ECAD Model:
Mfr. Name: Ambiq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ambiq AP510NFA-CCR - Technical Attributes
Attributes Table
Family Name: Apollo5
Core Processor: ARM Cortex M55
RAM Size: 3.75MB
Speed: 250MHz
No of I/O Lines: 144
InterfaceType / Connectivity: Audio/I2C/UART/USB/SPI
Supply Voltage: 1.71V to 3.63V
Operating Temperature: -20°C to +70°C
On-Chip ADC: 11-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$48,600.00
USD
Quantity
Unit Price
5,000+
$9.72
Product Variant Information section