AMAPH1KK-KCR in Reel by Ambiq | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AMAPH1KK-KCR

Apollo2 48 MHz Cortex M4F, 1024KB Flash, 256KB RAM, 49-pin CSP

ECAD Model:
Mfr. Name: Ambiq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ambiq AMAPH1KK-KCR - Technical Attributes
Attributes Table
Family Name: Apollo2
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 48MHz
No of I/O Lines: 34
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Supply Voltage: 1.755V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx14-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$45,750.00
USD
Quantity
Unit Price
5,000+
$1.83
Product Variant Information section