AMA4B2KP-KXR in Reel by Ambiq | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AMA4B2KP-KXR

Apollo4 Blue Plus M4 192MHz, BLE5.1, 2MB MRAM 2.75MB SRAM MIPI, I2S, HexSPI, BGA

ECAD Model:
Mfr. Name: Ambiq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ambiq AMA4B2KP-KXR - Technical Attributes
Attributes Table
Family Name: Apollo4 Plus SoC
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 2.75MB
Speed: 192MHz
InterfaceType / Connectivity: SPI/USB
Supply Voltage: 3.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$36,400.00
USD
Quantity
Unit Price
5,000+
$7.28
Product Variant Information section