S1C17564F111100 in Box by Epson Electronics America | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S1C17564F111100

16-bit, 128KB Flash (OSC3 Ceramic) Display Driver & Controller

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America S1C17564F111100 - Technical Attributes
Attributes Table
Family Name: S1C17
Core Processor: S1C17
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 24MHz
No of I/O Lines: 40
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
160
Total
$3,168.00
USD
Quantity
Unit Price
160
$4.05
320
$4.01
480+
$3.96
Product Variant Information section