text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F2LA64ADFP#30

PIC24F Series 2 kB RAM 16 kB Flash 20 MHz 16-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F2LA64ADFP#30 - Technical Attributes
Attributes Table
Family Name: R8C/Lx/A6A
Core Processor: R8C
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 56
InterfaceType / Connectivity: I2C/LINbus/SIO/SSU/UART/USART
Peripherals: LCD/POR/PWM/Voltage Detect/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$724.80
USD
Quantity
Unit Price
160+
$4.53
Product Variant Information section