Manufacturer Part #
R5F10A6ELSP#U5
RL78/G12 Series 64 kB Flash 4 kB RAM 24 MHz 16-Bit Microcontroller - LSSOP-20
Product Specification Section
Renesas R5F10A6ELSP#U5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Renesas R5F10A6ELSP#U5 - Technical Attributes
Attributes Table
Family Name: | RL78/F13 |
Core Processor: | RL78 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 4kB |
Speed: | 32MHz |
No of I/O Lines: | 13 |
InterfaceType / Connectivity: | CSI/I2C/LINbus/SPI/UART/USART |
Peripherals: | LVD/POR/PWM/Watchdog |
Supply Voltage: | 2.7V to 5.5V |
Operating Temperature: | -40°C to +105°C |
Package Style: | LSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
240
$1.64
480
$1.63
720
$1.62
1,200
$1.61
2,400+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray
Package Style:
LSSOP-20
Mounting Method:
Surface Mount