Manufacturer Part #
PIC24FV32KA302-I/SS
PIC24 Series 2 kB RAM 32 kB Flash 16-Bit Microcontroller - SSOP-28
Product Specification Section
Microchip PIC24FV32KA302-I/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC24FV32KA302-I/SS - Technical Attributes
Attributes Table
Family Name: | PIC24F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 2kB |
Speed: | 32MHz |
No of I/O Lines: | 23 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 13-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Features & Applications
The PIC24FV32KA302-I/SS is a 32 kB flash and 2 kB RAM 16-bit microcontroller. It features nanoWatt XLP for eXtreme Low Power consumption and ideally suited to a power constrained and battery powered applications.
Features:
- Typical nanoWatt XLP specifications include:
- 20nA Deep Sleep mode
- 25nA Sleep mode (RAM retention)
- 500nA Real Time Clock & Calendar operation in Sleep modes
- 400nA Watch Dog Timer operation in Sleep modes
- 512 Bytes of Data EEPROM
- Other Low Power Specifications include:
- 1uS wake-up from Sleep
- 50nA I/O port leakage
- 200uA at 1MHz Run mode
- Power Modes: Run, Doze, Idle, Sleep, Deep Sleep
- System Supervisors: Low Power BOR, WDT, INT0 and RTCC
- Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
- Fail-Safe Clock Monitor – allows safe shutdown if clock fails
- CPU:
- Up to 16 MIPS performance
- Single Cycle Instruction Execution
- 16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
- C Compiler Optimized Instruction Set System
- Peripherals:
- 12-bit Differential ADC, 12 channels, 100k samples per second, 16-deep result buffer
- Charge Time Measurement Unit (CTMU) enabling 12 channels of Capacitive Touch
- Two Analog rail-to-rail comparators Peripherals
- 2 UART Modules with LIN and IrDA support, 4 Deep FIFO
- 2 SPI Modules with 8 Deep FIFO
- 2 I2C™ Modules with Master and Slave Modes
- Hardware RTCC, Real-Time Clock Calendar with Alarms
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$3.15
20
$3.09
75
$3.04
200
$3.00
750+
$2.91
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
SSOP-28
Mounting Method:
Surface Mount