

Manufacturer Part #
PIC24FJ64GU205-I/PT
PIC24F Series 8 kB RAM 64 kB Flash 32 MHz SMT 16-Bit Microcontroller - TQFP-48
Microchip PIC24FJ64GU205-I/PT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Document for the PIC24FJ64GP205/GU205 Family Silicon Errata and Data Sheet Clarification of devices. Notification Status: FinalDescription of Change: Added silicon issue 8 (Power).Impacts to Data Sheet: NoneReason for Change: To improve productivity.Change Implementation Status: CompleteDate Document Changes Effective: 23 May 2024
Microchip has released a new Product Documents for the PIC24FJ64GP205/GU205 Family Data Sheet of devices.Description of Change: This revision incorporates the following updates:1. Sections: Updates 36-Pin Diagram information.2. Registers: Updates 15.5.10. SPI1IMSKH.3. Tables: Updates Table 30-29.Reason for Change: To Improve Productivity Date Document Changes Effective: 03 March 2022
Part Status:
Microchip PIC24FJ64GU205-I/PT - Technical Attributes
Family Name: | PIC24F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 32MHz |
No of I/O Lines: | 38 |
InterfaceType / Connectivity: | IrDA/I2C/I2S/LIN/SPI/UART/USB |
Peripherals: | Watchdog |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +125°C |
Package Style: | TQFP-48 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-48
Mounting Method:
Surface Mount