

Manufacturer Part #
PIC24FJ64GP202-I/SO
16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, XLP, 28-pin
Product Specification Section
Microchip PIC24FJ64GP202-I/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Specification Change
03/04/2022 Details and Download
Microchip has released a new Product Documents for the PIC24FJ64GP205/GU205 Family Data Sheet of devices.Description of Change: This revision incorporates the following updates:1. Sections: Updates 36-Pin Diagram information.2. Registers: Updates 15.5.10. SPI1IMSKH.3. Tables: Updates Table 30-29.Reason for Change: To Improve Productivity Date Document Changes Effective: 03 March 2022
Part Status:
Active
Active
Microchip PIC24FJ64GP202-I/SO - Technical Attributes
Attributes Table
Family Name: | PIC24F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 32MHz |
No of I/O Lines: | 21 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$1.58
25
$1.56
50
$1.54
150
$1.52
300+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount