Manufacturer Part #
PIC24FJ64GA008-I/PT
PIC24F Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller - TQFP-80
Product Specification Section
Microchip PIC24FJ64GA008-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC24FJ64GA008-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC24F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 32MHz |
No of I/O Lines: | 69 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-80 |
Mounting Method: | Surface Mount |
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. 16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.
PIC24FJ64GA008-I/PT is part of the PIC24FJ64 Series family with 64 kB Flash as a 16-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 69 i/o pins in a TQFP package.
Features:
- CPU:
- Up to 16 MIPS performance.
- 16 x 16 Hardware Multiply, Single Cycle Execution.
- 32-bit x 16-bit Hardware Divider.
- C Compiler Optimized Instruction Set.
- System:
- Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
- On-chip LDO Voltage Regulator.
- JTAG Boundary Scan and Flash Memory Program Support.
- Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
- Watchdog Timer with separate RC oscillator.
- Analog Features:
- 10-bit ADC, 10 channels, 500 k samples per second.
- Two Analog comparators.
- Peripherals:
- 2 UART Modules with LIN and IrDA support, 4 Deep FIFO.
- 2 SPI Modules with 8 Deep FIFO.
- 2 I2C Modules with Master and Slave Modes.
- Five 16-bit Timer Modules.
- Up to 5 Input Capture and 5 Output Compare / PWM.
- Hardware RTCC, Real-Time Clock Calendar with Alarms.
- PMP, Parallel Master Port, with 8 Address Lines, and 8/16-bit Data.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$4.58
10
$4.49
25
$4.42
50
$4.36
125+
$4.24
Product Variant Information section
Available Packaging
Package Qty:
119 per Tray
Package Style:
TQFP-80
Mounting Method:
Surface Mount