Manufacturer Part #
PIC24FJ1024GB606-I/PT
16-BIT, 16 MIPS, 1024KB FLASH, 32KB RAM, DUAL PARTITION FLASH, USB-OTG
Product Specification Section
Microchip PIC24FJ1024GB606-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip PIC24FJ1024GB606-I/PT - Technical Attributes
Attributes Table
Family Name: | PIC24F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 32kB |
Speed: | 32MHz |
No of I/O Lines: | 53 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/PMP/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/HLVD/POR/PWM/Reset/Watchdog |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$5.06
10
$4.96
40
$4.87
125
$4.79
400+
$4.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TQFP-64
Mounting Method:
Surface Mount