PIC24EP512GU810-I/PT in Tray by Microchip | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24EP512GU810-I/PT

PIC24EP Series 512 kB Flash 52 kB RAM 3 V 16-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Microchip PIC24EP512GU810-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24EP
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 52kB
Speed: 60MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(32-chx10-bit)
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The PIC24EP512GU810-I/PT is a high speed, 16-Bit microcontroller with 512 kB flash, 52 kB RAM and available in TQFP-100 pin surface mount package.

This offers superior ADC performance, enhanced CAN communication, easier graphic display interface through 8-bit parallel master port and up to 15 DMA channels for extensive data movement.

Features:

  • PIC24E MCU Core:
    • Modified Harvard architecture
    • C compiler optimized instruction set
    • 16-bit wide data path
  • Advanced Analog Features:
    • Two independent ADC module:
      • One ADC Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps   ith one S&H
      • One 10-bit ADC, 1.1 Msps with four S&H
    • Flexible and independent ADC trigger sources
  • Timers / Capture / Compare / Standard PWM
    • 9 16-bit Timers/Counters. Unused Output compares can be used as standard times for a total of 25 timers
    • 16 Input Capture
    • 16 Output Compare/ PWM
  • Direct Memory Access (DMA):
    • 15-channel DMA with user-selectable priority arbitration
    • UART, USB, SPI, ADC, ECAN, IC, OC, Timers, DCI/I2S, PMP
Read More...
Pricing Section
Global Stock:
1,007
USA:
1,007
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.09
USD
Quantity
Unit Price
1
$10.09
4
$9.95
15
$9.82
25
$9.77
50+
$9.61
Product Variant Information section