text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZFI360IO-H

2.4 GHz 3.6 V 2 Mbps Low Cost & Low-Power Consumption 802.11b/g/n WiFi Module

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIZnet WIZFI360IO-H - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

WIZnet’s WizFi360 is a complete Wi-Fi® networking module with a built-in microcontroller core, for use in IoT devices and industrial applications.

APPLICATIONS
• IoT devices
• Air/water purifiers
• Smart devices
• Industrial systems

FEATURES
• Firmware may be upgraded over-the-air or via UART interface
• Station, SoftAP and SoftAP+Station operating modes
• Supports AirKiss with app
• WPA-PSK or WPA2-PSK encryption
• Operating-temperature range: -40°C to 85°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$50.10
USD
Quantity
Unit Price
10
$5.01
40
$4.92
150
$4.83
250
$4.80
500+
$4.70
Product Variant Information section