text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F3650TNFA#U0

16-bit Microcontrollers - MCU M16C65 768K 3/5V -20TO+85C 100QFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F3650TNFA#U0 - Technical Attributes
Attributes Table
Family Name: R8C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 768kB
RAM Size: 47kB
Speed: 32MHz
No of I/O Lines: 85
InterfaceType / Connectivity: I2C/UART/USART
Peripherals: LVD/POR/PWM
Number Of Timers: 2
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -20°C to +85°C
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
132
Multiple Of:
66
Total
$2,336.40
USD
Quantity
Web Price
1
$18.28
5
$18.04
25
$17.80
50
$17.70
150+
$17.41
Product Variant Information section