text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ64MC506A-I/MR

dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 64KB (64K x 8) FLASH 64-VQFN (9x9)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ64MC506A-I/MR - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit / 16-chx12-bit
Package Style:  VQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
40
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$242.40
USD
Quantity
Unit Price
40
$6.06
120
$6.01
160
$6.00
400
$5.96
600+
$5.92
Product Variant Information section