Manufacturer Part #
DSPIC33FJ64MC204-I/ML
dsPIC33F Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - QFN-44
Product Specification Section
Microchip DSPIC33FJ64MC204-I/ML - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DSPIC33FJ64MC204-I/ML - Technical Attributes
Attributes Table
Family Name: | dsPIC33F |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 40MHz |
No of I/O Lines: | 35 |
InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog |
Number Of Timers: | 7 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 9-chx10-bit / 9-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-44EP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
45
$5.73
90
$5.69
135+
$5.66
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Package Style:
QFN-44EP
Mounting Method:
Surface Mount