text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ64MC202-I/MM

dsPIC33F Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - QFN-S-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ64MC202-I/MM - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART
Peripherals: DMA/POR/PWM/QEI/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-S28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
122
Multiple Of:
61
Total
$671.00
USD
Quantity
Unit Price
61+
$5.50
Product Variant Information section