Manufacturer Part #
DSPIC33FJ64GS610-I/PF
dsPIC33F Series 9 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-100
Product Specification Section
Microchip DSPIC33FJ64GS610-I/PF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DSPIC33FJ64GS610-I/PF - Technical Attributes
Attributes Table
Family Name: | dsPIC33F |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 9kB |
Speed: | 40MHz |
No of I/O Lines: | 85 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
Peripherals: | Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx10-bit |
On-Chip DAC: | 4-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Features & Applications
The DSPIC33FJ64GS610-I/PF is a 9 kB RAM 64 kB flash SMPS & Digital Power Conversion 16-bit Digital Signal Controller. These devices offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications .
Features:
- dsPIC33F DSC Core:
- Code-efficient (C and Assembly) architecture
- Two 40-bit wide accumulators
- Single-cycle (MAC/MPY) with dual data fetch
- Single-cycle mixed-sign MUL plus hardware divide
- 32-bit multiply support
- High-Speed PWM:
- Up to nine PWM pairs with independent timing
- Dead time for rising and falling edges
- 1.04 ns PWM resolution
- PWM support for:
- DC/DC, AC/DC, Inverters, PFC, Lighting
- BLDC, PMSM, ACIM, SRM
- Programmable Fault inputs
- Flexible trigger configurations for ADC conversions
- Advanced Analog Features:
- High-Speed ADC module
- 10-bit resolution with up to two Successive Approximation Register (SAR) converters (up to 4 Msps)
- Up to four High-Speed Comparators with direct connection to the PWM module
- 10-bit Digital-to-Analog Converter (DAC) for each comparator
- DAC reference output
- Timers/Output Compare/Input Capture:
- Six general purpose timers
- Five 16-bit and up to two 32-bit timers/counters
- Four Output Compare (OC) modules configurable as timers/counters
- Quadrature Encoder Interface (QEI) module configurable as timer/counter
- Four Input Capture (IC) modules
- Communication Interfaces:
- Two UART modules (12.5 Mbps)
- With support for LIN 2.0 protocols and IrDA®
- Two 4-wire SPI modules (15 Mbps)
- ECAN™ module (1 Mbaud) CAN 2.0B support
- Two I2C™ modules (up to 1 Mbaud) with SMBus Support
- PPS to allow function remap
- Programmable Cyclic Redundancy Check (CRC)
- Direct Memory Access (DMA):
- 4-channel DMA with user-selectable priority arbitration
- UART, SPI, ECAN™, IC, OC, and Timers
Applications:
- AC to DC Converters
- DC to DC Converters
- Power Factor Correction (PFC)
- Uninterruptible power supply (UPS)
- Inverters
- Embedded Power-Supply Controllers
- Circuit Breakers, Arc Fault Detection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$9.03
4
$8.91
15
$8.80
30
$8.74
75+
$8.60
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount