Manufacturer Part #
DSPIC33FJ64GP802-I/SO
dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - SOIC-28
Microchip DSPIC33FJ64GP802-I/SO - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip DSPIC33FJ64GP802-I/SO - Technical Attributes
Family Name: | dsPIC33F |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 16kB |
Speed: | 40MHz |
No of I/O Lines: | 21 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
Peripherals: | Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx10-bit / 10-chx12-bit |
On-Chip DAC: | 2-chx16-bit |
Watchdog Timers: | 1 |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.
Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry,or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.
Features:
- Operating Range:
- Up to 40 MIPS operation ( 3.0-3.6 V):
- Industrial temperature range (-40°C to +85°C).
- Extended temperature range (-40°C to +125°C).
- Hight temperature range (-40°C to +140°C).
- Up to 40 MIPS operation ( 3.0-3.6 V):
- High-Performance DSC CPU:
- Modified Harvard architecture.
- C compiler optimized instruction set.
- 16-bit wide data path.
- 24-bit wide instructions.
- Linear program memory addressing up to 4M instruction words.
- Linear data memory addressing up to 64 Kbytes.
- 83 base instructions: mostly 1 word/1 cycle.
- Two 40-bit accumulators with rounding and saturation options.
- Flexible and powerful addressing modes:
- Indirect.
- Modulo.
- Bit-Reversed.
- Software stack.
- 16 x 16 fractional/integer multiply operations.
- 32/16 and 16/16 divide operations.
- Single-cycle multiply and accumulate:
- Accumulator write back for DSP operations.
- Dual data fetch.
- Up to ±16-bit shifts for up to 40-bit data.
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount