text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ64GP706A-I/PT

dsPIC33F Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Microchip DSPIC33FJ64GP706A-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx10-bit / 18-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
464
USA:
464
960
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.14
USD
Quantity
Unit Price
1
$6.14
5
$6.09
20
$6.01
40
$5.98
100+
$5.89
Product Variant Information section