text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ32MC304-I/ML

dsPIC33F Series 4 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Microchip DSPIC33FJ32MC304-I/ML - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 35
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit / 9-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-44EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.99
USD
Quantity
Unit Price
1
$4.99
5
$4.91
20
$4.80
50
$4.72
125+
$4.59
Product Variant Information section