Manufacturer Part #
DSPIC33EV256GM104-I/PT
dsPIC33EV Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-44
Microchip DSPIC33EV256GM104-I/PT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Errata for the dsPIC33EVXXXGM00X/10X Family Silicon Errata and Data Sheet Clarification of devices.Description of Change:1) Updates silicon issues 6 (Input Capture) and 25 (Comparator).2) Adds data sheet clarifications 2 (Interrupt Controller), 3 (Oscillator Configuration), 4 (Charge Time Measurement Unit (CTMU)) and 5 (Packaging Information).Reason for Change: To Improve Productivity
Microchip has released a new Product Documents for the dsPIC33EVXXXGM00X/10X Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change:1. Updates silicon issue 49 (Oscillator).Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 25 January 2022
Part Status:
Microchip DSPIC33EV256GM104-I/PT - Technical Attributes
Family Name: | dsPIC33EV |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 16kB |
Speed: | 70MHz |
No of I/O Lines: | 35 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
Peripherals: | BOR/CAN/DMA/I2C/On-Chip-ADC/POR/PWM/SPI/UART/Watchdog |
Number Of Timers: | 7 |
Supply Voltage: | 4.5V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx10-bit / 24-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | TQFP-44 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-44
Mounting Method:
Surface Mount