text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EV256GM002-E/MM

dsPIC Automotive, AEC-Q100, dsPIC™ 33EV Microcontroller IC 16-Bit 60 MIPs 256KB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Microchip DSPIC33EV256GM002-E/MM - Technical Attributes
Attributes Table
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR/PWM
Number Of Timers: 7
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.09
USD
Quantity
Unit Price
1
$4.09
10
$4.01
25
$3.95
75
$3.88
150+
$3.79
Product Variant Information section