text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EV128GM103-I/M5

dsPIC33EV Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-UQFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1741
Product Specification Section
Microchip DSPIC33EV128GM103-I/M5 - Technical Attributes
Attributes Table
Family Name: dsPIC33EV
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 70MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART
Peripherals: BOR/DMA/POR/PWM/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 1-chx10-bit / 1-chx12-bit
Watchdog Timers: 1
Package Style:  UQFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.56
USD
Quantity
Unit Price
1
$3.56
15
$3.49
50
$3.43
150
$3.38
500+
$3.28
Product Variant Information section