text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP64MC504-I/ML

16 Bit DSC, 64KB Flash, 8KB RAM, 60 MHz, 44 Pin, MCPWM,QEI, CAN, 3 OpAmp,

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Microchip DSPIC33EP64MC504-I/ML - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
No of I/O Lines: 35
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/QEI/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  VQFN-44EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45
Germany (Online Only):
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
45
Multiple Of:
180
Total
$153.00
USD
Quantity
Unit Price
45
$3.40
360
$3.37
540
$3.35
720
$3.34
900+
$3.30
Product Variant Information section