Manufacturer Part #
DSPIC33EP64GP504-I/PT
dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller -TQFP-64
Microchip DSPIC33EP64GP504-I/PT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Errata for the dsPIC33EPXXXGP50X, dsPIC33EPXXXMC20X/50X, and PIC24EPXXXGP/MC20X Family Silicon Errata and Data Sheet Clarification of devices. If you are using one of these devices please read the document located at dsPIC33EPXXXGP50X, dsPIC33EPXXXMC20X/50X, and PIC24EPXXXGP/MC20X Family Silicon Errata and Data Sheet Clarification.Notification Status: FinalDescription of Change: Updated silicon issue 30.Impacts to Data Sheet: NoneReason for Change: To Improve Productivity.Change Implementation Status: CompleteDate Document Changes Effective: 25 May 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.
Description of Change:Qualification of Microchip Technology Gresham � Fab 4 (GRTM) as an additional fabrication site for HA4583T-I/PT, HA4584T-I/PT catalog part numbers (CPN) and selected HA7619xxx, DSPIC33EPxxxGPxxx, DSPIC33EPxxxMCxxx, PIC24EPxxxGPxxx, and PIC24EPxxxMCxxx device families available in various packages.Reason for Change:To improve on-time delivery performance by qualifying Microchip Technology Gresham � Fab 4 (GRTM) as an additional fab assembly site.
Part Status:
Microchip DSPIC33EP64GP504-I/PT - Technical Attributes
Family Name: | dsPIC33EP |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 70MHz |
No of I/O Lines: | 35 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
Peripherals: | Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 9-chx10-bit / 9-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
The DSPIC33EP64GP504-I/PT is a High Performance, 16 bit Digital Signal Controller with 8 KB RAM and 64 KB Flash, available in TQFP-64 package.
Features:
- Core: 16-bit dsPIC33E/PIC24E CPU
- Code-efficient (C and Assembly) architecture
- Two 40-bit wide accumulators
- 32-bit multiply support
- Clock Management:
- 0.9% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Power Management:
- Low-power management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- High-Speed PWM:
- Up to three PWM pairs with independent timing
- Dead time for rising and falling edges
- 7.14 ns PWM resolution
- Advanced Analog Features:
- Flexible and independent ADC trigger sources
- Up to three Op amp/Comparators with direct connection to the ADC module
- Charge Time Measurement Unit
- Timers/Output Compare/Input Capture:
- Four IC modules
- Peripheral Pin Select (PPS) to allow function remap
- Peripheral Trigger Generator (PTG) for scheduling complex sequences
- Communication Interfaces:
- Two UART modules (17.5 Mbps)
- Two 4-wire SPI modules (15 Mbps)
- ECAN™ module (1 Mbaud) CAN 2.0B support
- Two I2C™ modules (up to 1 Mbaud) with SMBus support
- Direct Memory Access (DMA):
- 4-channel DMA with user-selectable priority arbitration
- UART, SPI, ADC, ECAN, IC, OC, and Timers
- Input/Output:
- 5 V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- Up to 5 mA overvoltage clamp current
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount