text.skipToContent text.skipToNavigation

Manufacturer Part #

DM330012

USB Starter Kit for dsPIC33E Series

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DM330012 - Technical Attributes
Attributes Table
Application Type: USB
Core Supported: PIC33
Features & Applications

The dsPIC33E USB Starter Kit (DM330012) provides a low cost method for the development and testing of USB OTG, Host and Device applications on the dsPIC33E DSC family.

The board contains an on-board programming/debugger, standard A USB and micro A/B connectors, three user-programmable LEDs, three push button switches and an expansion header compatible with the Multimedia Expansion Board (DM320005) and I/O Expansion Board (DM320002). The starter kit comes preloaded with basic Communication Device Class (CDC) demonstration software.

Kit Contents:

  • dsPIC33E USB Starter Kit Development Board
  • dsPIC33E USB Starter Kit Information Sheet
  • USB mini-B to standard cable - USB debug cable to debug and power the board
  • USB micro-B to standard cable - USB cable to communicate with the dsPIC33E USB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$204.18
USD
Quantity
Web Price
1
$103.60
2
$102.09
3
$101.21
4
$100.60
5+
$98.66
Product Variant Information section