Manufacturer Part #
DSPIC33EP512MU814-E/PH
dsPIC33EP Series 52kB RAM 536 kB Flash 16-Bit Digital Signal Controller-TQFP-144
Product Specification Section
Microchip DSPIC33EP512MU814-E/PH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DSPIC33EP512MU814-E/PH - Technical Attributes
Attributes Table
Family Name: | dsPIC33EP |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 536kB |
RAM Size: | 52kB |
Speed: | 60MHz |
No of I/O Lines: | 122 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART/USB |
Peripherals: | Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog |
Number Of Timers: | 9 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 2(32-chx10-bit) |
Watchdog Timers: | 1 |
Package Style: | TQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$12.22
4
$12.05
10
$11.93
25
$11.81
40+
$11.64
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-144
Mounting Method:
Surface Mount