text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP512GM710-I/BG

dsPIC33EP Series 48kB RAM 512kB Flash 16-Bit Digital Signal Controller-TFBGA-121

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Microchip DSPIC33EP512GM710-I/BG - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 48kB
Speed: 70MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 49-chx10-bit / 49-chx12-bit
Watchdog Timers: 1
Package Style:  TFBGA-121
Mounting Method: Surface Mount
Pricing Section
Global Stock:
552
USA:
552
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
184
Multiple Of:
184
Total
$1,370.80
USD
Quantity
Unit Price
184+
$7.45
Product Variant Information section