text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP256GP502-I/SS

dsPIC33EP Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Microchip DSPIC33EP256GP502-I/SS - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 70MHz
No of I/O Lines: 21
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
188
USA:
188
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.07
USD
Quantity
Unit Price
1
$4.07
10
$3.99
25
$3.93
75
$3.86
150+
$3.77
Product Variant Information section