text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP256GP502-I/SO

dsPIC33EP Series 32 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Microchip DSPIC33EP256GP502-I/SO - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 70MHz
No of I/O Lines: 21
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
17
Multiple Of:
27
Total
$67.49
USD
Quantity
Unit Price
27
$3.97
54
$3.92
81
$3.90
108
$3.88
135+
$3.82
Product Variant Information section