text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP16GS502-I/MM

16-bit DSC with 16 KB flash in a 28 pin QFN-S pkg

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Microchip DSPIC33EP16GS502-I/MM - Technical Attributes
Attributes Table
Family Name: dsPIC33EPXXGS50X
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  VQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57
USA:
57
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
57
Multiple Of:
61
Total
$180.69
USD
Quantity
Unit Price
61
$3.17
122
$3.13
183
$3.11
244+
$3.08
Product Variant Information section