text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CK64MC105-I/M4

dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - UQFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Microchip DSPIC33CK64MC105-I/M4 - Technical Attributes
Attributes Table
Family Name: dsPIC33CK
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 100MHz
No of I/O Lines: 39
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  UQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.62
USD
Quantity
Unit Price
1
$1.62
25
$1.60
50
$1.59
150
$1.56
300+
$1.53
Product Variant Information section