Manufacturer Part #
DSPIC33CK64MC102-I/2N
dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - UQFN-28
Product Specification Section
Microchip DSPIC33CK64MC102-I/2N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
10/21/2022 Details and Download
Microchip has released a new Errata for the dsPIC33CK64MC105 Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change: Updated version issued for silicon revision A3.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 17 Oct 2022
Part Status:
Active
Active
Microchip DSPIC33CK64MC102-I/2N - Technical Attributes
Attributes Table
Family Name: | dsPIC33CK |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 100MHz |
No of I/O Lines: | 21 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 11-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Package Style: | UQFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$1.39
40
$1.36
125
$1.35
400
$1.33
1,250+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
UQFN-48
Mounting Method:
Surface Mount