text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CK256MP503-I/M5

dsPIC33CK Series 24 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-UQFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
Microchip DSPIC33CK256MP503-I/M5 - Technical Attributes
Attributes Table
Family Name: dsPIC33CK
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 24kB
Speed: 100MHz
No of I/O Lines: 29
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 3-chx12-bit
Watchdog Timers: 1
Package Style:  UQFN-36
Mounting Method: Surface Mount
Features & Applications

Microchip’s dsPIC33 Digital Signal Controller (DSC) family provides an ideal combination of high Digital Signal Processor (DSP) performance and a microcontroller-like peripheral set for use in efficient power supplies for lighting equipment.

APPLICATIONS
• LED drivers
• Digital power supplies
• Motor-control systems

FEATURES (DSPIC33FJ16):
• 16MIPS DSP performance
 – Single-cycle multiply-accumulate function
 – 16 x 16 fractional multiply/divide operations
• 16kbytes Flash program memory
• 1kbyte SRAM
• Analog peripherals include:
 – 10-bit, 1.1Msamples/s ADC
 – Three analog comparators
 – Charge time measurement unit
 – Supports mTouch™ capacitive touch sensing
• I2C, UART and serial peripheral interfaces

Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.43
USD
Quantity
Unit Price
1
$3.43
10
$3.36
25
$3.31
75
$3.25
150+
$3.18
Product Variant Information section