text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CH64MP506-I/PT

dsPIC33 Series 20 kB RAM 88KB (88K x 8) Flash 16-Bit Digital Signal Controller -TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Microchip DSPIC33CH64MP506-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33
Core Processor: dsPIC
Program Memory Type: Flash
RAM Size: 20kB
Speed: 200MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI
Number Of Timers: 2
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$595.20
USD
Quantity
Unit Price
160+
$3.72
Product Variant Information section