text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CH128MP503-I/M5

dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-UQFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1813
Product Specification Section
Microchip DSPIC33CH128MP503-I/M5 - Technical Attributes
Attributes Table
Family Name: dsPIC33CH
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 200MHz
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  UQFN-36
Mounting Method: Surface Mount
Features & Applications

Microchip’s dsPIC33 Digital Signal Controller (DSC) family provides an ideal combination of high Digital Signal Processor (DSP) performance and a microcontroller-like peripheral set for use in efficient power supplies for lighting equipment.

APPLICATIONS
• LED drivers
• Digital power supplies
• Motor-control systems

FEATURES (DSPIC33FJ16):
• 16MIPS DSP performance
 – Single-cycle multiply-accumulate function
 – 16 x 16 fractional multiply/divide operations
• 16kbytes Flash program memory
• 1kbyte SRAM
• Analog peripherals include:
 – 10-bit, 1.1Msamples/s ADC
 – Three analog comparators
 – Charge time measurement unit
 – Supports mTouch™ capacitive touch sensing
• I2C, UART and serial peripheral interfaces

Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.61
USD
Quantity
Unit Price
1
$3.61
15
$3.54
50
$3.48
150
$3.43
500+
$3.33
Product Variant Information section