Manufacturer Part #
DSPIC33CH128MP502-I/2N
dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-UQFN-28
Microchip DSPIC33CH128MP502-I/2N - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip DSPIC33CH128MP502-I/2N - Technical Attributes
Family Name: | dsPIC33CH |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Speed: | 200MHz |
InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/UART |
Peripherals: | Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | UQFN-28 |
Mounting Method: | Surface Mount |
Features & Applications
Microchip’s dsPIC33 Digital Signal Controller (DSC) family provides an ideal combination of high Digital Signal Processor (DSP) performance and a microcontroller-like peripheral set for use in efficient power supplies for lighting equipment.
APPLICATIONS
• LED drivers
• Digital power supplies
• Motor-control systems
FEATURES (DSPIC33FJ16):
• 16MIPS DSP performance
– Single-cycle multiply-accumulate function
– 16 x 16 fractional multiply/divide operations
• 16kbytes Flash program memory
• 1kbyte SRAM
• Analog peripherals include:
– 10-bit, 1.1Msamples/s ADC
– Three analog comparators
– Charge time measurement unit
– Supports mTouch™ capacitive touch sensing
• I2C, UART and serial peripheral interfaces
Available Packaging
Package Qty:
61 per
Package Style:
UQFN-28
Mounting Method:
Surface Mount