
Manufacturer Part #
DSPIC33CDV64MC106-E/M8
dsPIC33 Series 64 kB Flash 8 kB RAM 100 MHz 16-Bit Microcontroller - VGQFN-64
Product Specification Section
Microchip DSPIC33CDV64MC106-E/M8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DSPIC33CDV64MC106-E/M8 - Technical Attributes
Attributes Table
Family Name: | dsPIC33 |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 100MHz |
No of I/O Lines: | 30 |
InterfaceType / Connectivity: | I2C/QEI/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +125°C |
Package Style: | VGQFN-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
40
$2.30
80
$2.28
120
$2.26
160
$2.25
200+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
VGQFN-64
Mounting Method:
Surface Mount