
Manufacturer Part #
DSPIC33CDV256MP206-E/M9
dsPIC33 Series 256 kB Flash 24 kB RAM 100 MHz 16-Bit Microcontroller - VGQFN-64
Product Specification Section
Microchip DSPIC33CDV256MP206-E/M9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DSPIC33CDV256MP206-E/M9 - Technical Attributes
Attributes Table
Family Name: | dsPIC33 |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 24kB |
Speed: | 100MHz |
No of I/O Lines: | 31 |
InterfaceType / Connectivity: | I2C/QEI/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/Motor Control PWM/PWM/Reset/Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 20-chx12-bit |
On-Chip DAC: | 3-chx12-bit |
Package Style: | VGQFN-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
40
$2.93
80
$2.90
120
$2.88
160
$2.86
200+
$2.82
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
VGQFN-64
Mounting Method:
Surface Mount