text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC30F4011-20I/ML

dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Microchip DSPIC30F4011-20I/ML - Technical Attributes
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 30
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
225
USA:
225
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.21
USD
Quantity
Unit Price
1
$7.21
4
$7.12
15
$7.02
30
$6.98
75+
$6.87
Product Variant Information section