text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC30F2023-30I/ML

dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC30F2023-30I/ML - Technical Attributes
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 12kB
RAM Size: 512B
Speed: 15MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Features & Applications

The DSPIC30F2023-30I/ML is a high-performance switch mode power supply digital signal controller with an operating voltage range of 2.5 to 5.5 V and having program memory of 12 kB, available in QFN-44 package.

Features:

  • High-Performance Modified RISC CPU:
    • Modified Harvard architecture.
    • C compiler optimized instruction set architecture.
    • 83 base instructions with flexible addressing modes.
    • 24-bit wide instructions, 16-bit wide data path.
    • 12 Kbytes on-chip Flash program space.
    • 512 bytes on-chip data RAM.
    • 16 x 16-bit working register array.
    • Up to 30 MIPs operation.
    • 32 interrupt sources.
    • Three external interrupt sources.
    • 8 user-selectable priority levels for each interrupt.
    • 4 processor exceptions and software trap.
  • DSP Engine Features:
    • Modulo and Bit-Reversed modes.
    • Two 40-bit wide accumulators with optional saturation logic.
    • 17-bit x 17-bit single-cycle hardware fractional/integer multiplier.
    • Single-cycle Multiply-Accumulate (MAC) operation.
    • 40-stage Barrel Shifter.
    • Dual data fetch.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
180
Factory Lead Time:
6 Weeks
Minimum Order:
135
Multiple Of:
45
Total
$993.60
USD
Quantity
Web Price
45
$7.44
90+
$7.36
Product Variant Information section