text.skipToContent text.skipToNavigation

Manufacturer Part #

IKVP50/8GB

IKVP50 Series 8 GB XTS-AES 256-bit Encrypted USB 3.2 Gen 1 USB Flash Drive

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston IKVP50/8GB - Technical Attributes
Attributes Table
Type: Encrypted Drives
Capacity: 8GB
Interface/Version: 3.2
Operating Temp Range: 0°C to 50°C
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$59.07
USD
Quantity
Unit Price
1
$59.07
2
$58.40
4
$57.75
5
$57.54
15+
$56.25
Product Variant Information section