text.skipToContent text.skipToNavigation

Manufacturer Part #

IKS1000E/4GB

IKS1000 Series 4 GB XTS-AES 256-bit Encrypted USB 3.0 USB Flash Drive

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston IKS1000E/4GB - Technical Attributes
Attributes Table
Type: Encrypted Drives
Capacity: 4GB
Interface/Version: 3.0
Operating Temp Range: 0°C to 70°C
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$145.69
USD
Quantity
Unit Price
1
$145.69
2
$143.57
3
$142.34
4
$141.48
5+
$138.75
Product Variant Information section